There are no models available for this part yet.
Overview of C1210X106K4RAC3123 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C1210X106K4RAC3123 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AH1745
|
Newark | 10.0Uf 16.0V Rohs Compliant: Yes |Kemet C1210X106K4RAC3123 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7410 / $0.8040 | Buy Now | |
DISTI #
399-C1210X106K4RAC3123TR-ND
|
DigiKey | 10.0UF 16.0V Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7431 | Buy Now | |
DISTI #
C1210X106K4RAC3123
|
Avnet Americas | Multi-layer Ceramic Capacitor 10uF 10% 16V X7R 1210 Size Surface Mount T/R - Tape and Reel (Alt: C1210X106K4RAC3123) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.7883 / $0.9196 | Buy Now |