-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32X8932
|
Newark | Cap, Mlcc, X7R, 0.047Uf, 1Kv, 1210, Capacitance:0.047Μf, Voltage(Dc):1Kv, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Arcshield™ W Ft-Cap Series Rohs Compliant: Yes |Kemet C1210W473KDRACTU Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.1220 | Buy Now |
DISTI #
50AC8499
|
Newark | Cap, Mlcc, X7R, 0.047Uf, 1Kv, 1210, Capacitance:0.047Μf, Voltage(Dc):1Kv, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Arcshield™ W Ft-Cap Series, Msl:- Rohs Compliant: Yes |Kemet C1210W473KDRACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1230 |
|
$0.1220 | Buy Now |
DISTI #
C1210W473KDRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 1000 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210W473KDRACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1803 / $0.2043 | Buy Now |
DISTI #
32X8932
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 1000 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 32X8932) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 43 Weeks, 1 Days Container: Reel | 0 |
|
$0.2110 | Buy Now |
DISTI #
50AC8499
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 1000 V, ± 10%, X7R, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 50AC8499) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.3570 / $0.7700 | Buy Now |
DISTI #
80-C1210W473KDR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.047uF X7R 1210 10% Flex Soft RoHS: Compliant | 2810 |
|
$0.1570 / $0.6500 | Buy Now |
DISTI #
V72:2272_08991753
|
Arrow Electronics | Cap Ceramic 0.047uF 1000V X7R 10% Pad SMD 1210 ArcShield with Flexible Termination 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1929 Container: Cut Strips | Americas - 2547 |
|
$0.1613 / $0.2264 | Buy Now |
DISTI #
34386715
|
Verical | Cap Ceramic 0.047uF 1000V X7R 10% Pad SMD 1210 ArcShield with Flexible Termination 125°C T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 1929 | Americas - 2547 |
|
$0.1613 / $0.2000 | Buy Now |
DISTI #
C1210W473KDRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.047uF X7R 1210 10% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1550 / $0.1800 | Buy Now |
DISTI #
C1210W473KDRACTU
|
TME | Capacitor: ceramic, MLCC, 47nF, 1kV, X7R, ±10%, SMD, 1210 Min Qty: 1 | 117 |
|
$0.1370 / $0.2020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210W473KDRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210W473KDRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 41 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.1 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.6 mm |
This table gives cross-reference parts and alternative options found for C1210W473KDRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210W473KDRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210W473KDRAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210W473KDRACTU vs C1210W473KDRAC7800 |
C1210C473KDRAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210W473KDRACTU vs C1210C473KDRAC7800 |