Part Details for C1210W333KDRAC7800 by KEMET Corporation
Overview of C1210W333KDRAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210W333KDRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1210W333KDRAC7800CT-ND
|
DigiKey | CAP CER 0.033UF 1000V X7R 1210 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1090 In Stock |
|
$0.1756 / $0.6700 | Buy Now |
DISTI #
C1210W333KDRAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.033 uF, 1000 V, � 10%, X7R, 1210 [3225 Metric] (Alt: C1210W333KDRAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |