Part Details for C1210V223KBRAC7800 by KEMET Corporation
Overview of C1210V223KBRAC7800 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210V223KBRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0398
|
Newark | .022Uf 630V Rohs Compliant: Yes |Kemet C1210V223KBRAC7800 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6930 | Buy Now |
DISTI #
399-6481-1-ND
|
DigiKey | CAP CER 0.022UF 630V X7R 1210 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5129 / $1.4600 | Buy Now |
DISTI #
C1210V223KBRAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 630 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210V223KBRAC7800) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |