-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1210V154KCRACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1480
|
Newark | Multilayer Ceramic Capacitor, Arcshield V Series, 0.15 F, 10%, X7R, 500 V, 1210 [3225 Metric] Rohs C... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 184 |
|
$0.2160 / $0.2880 | Buy Now |
DISTI #
12AC0663
|
Newark | Cap, 0.15Μf, 500V, 10%, X7R, 1210, Capacitance:0.15Μf, Voltage Rating:500V, Ceramic Capacitor Cas... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1680 / $0.1830 | Buy Now |
DISTI #
399-C1210V154KCRACTUCT-ND
|
DigiKey | CAP CER 0.15UF 500V X7R 1210 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10261 In Stock |
|
$0.1423 / $0.6000 | Buy Now |
DISTI #
C1210V154KCRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 500 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1218 / $0.1244 | Buy Now |
DISTI #
80-C1210V154KCR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.15uF X7R 1210 10% RoHS: Compliant | 13196 |
|
$0.1380 / $0.5600 | Buy Now |
DISTI #
70395629
|
RS | 1210 Arcshield HV 150nF Ceramic Multilayer Cap,500VDC,+125C, X7R Dielec,+/-10% | KEMET C1210V154KCRA... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2860 / $0.3370 | RFQ |
DISTI #
C1210V154KCRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.15uF X7R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 24000 In Stock |
|
$0.1410 / $0.1540 | Buy Now |
DISTI #
C1210V154KCRAC
|
TME | Capacitor: ceramic, MLCC, 150nF, 500V, X7R, ±10%, SMD, 1210 Min Qty: 1 | 8849 |
|
$0.1670 / $0.6100 | Buy Now |
DISTI #
C1210V154KCRAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.15 uF, 500 V, ? 10%, X7R, 1210 [3225 Metric] (Alt: C1210V154KCRAC780... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210V154KCRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210V154KCRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210V154KCRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210V154KCRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1210C154KCRAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1210, | C1210V154KCRACTU vs C1210C154KCRAC3325 |
C1210V154KCRALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1210, CHIP | C1210V154KCRACTU vs C1210V154KCRALTU |
C1210W154KCRAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210V154KCRACTU vs C1210W154KCRAC7210 |
C1210V154KCRAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210V154KCRACTU vs C1210V154KCRAC7210 |
C1210C154KCRAL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1210, CHIP | C1210V154KCRACTU vs C1210C154KCRAL7081 |
C1210V154KCRAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210V154KCRACTU vs C1210V154KCRAC7215 |
C1210X154KCRAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210V154KCRACTU vs C1210X154KCRAC7210 |
C1210W154KCRAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1210, CHIP | C1210V154KCRACTU vs C1210W154KCRAL |
C1210V154KCRAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C1210V154KCRACTU vs C1210V154KCRAC |
C1210C154KCRAL7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1210, CHIP | C1210V154KCRACTU vs C1210C154KCRAL7800 |