There are no models available for this part yet.
Overview of C1210T106K8RCL7800 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Healthcare
Renewable Energy
Price & Stock for C1210T106K8RCL7800 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1210T106K8RCLTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X7R 1210 10% Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.5100 / $1.9200 | Buy Now | |
DISTI #
C1210T106K8RCL7800
|
Avnet Abacus | Cap Cer SMD 1210 10F 10% 10V X7R T&R - Tape and Reel (Alt: C1210T106K8RCL7800) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for C1210T106K8RCL7800 by KEMET Corporation
Part Data Attributes for C1210T106K8RCL7800 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Additional Feature
|
COTS
|
Capacitance
|
10 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
MIL-PRF-55681
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for C1210T106K8RCL7800
This table gives cross-reference parts and alternative options found for C1210T106K8RCL7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210T106K8RCL7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B106K100SB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | C1210T106K8RCL7800 vs 1210B106K100SB |
1210B106K100CB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | C1210T106K8RCL7800 vs 1210B106K100CB |
NMC1210X7R106K10TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | C1210T106K8RCL7800 vs NMC1210X7R106K10TRP3KF |
NMC1210X7R106K10TRPF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | C1210T106K8RCL7800 vs NMC1210X7R106K10TRPF |
CL32B106KPINNWE | Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±10%, X7R, 1210 (3225 mm), 0.079"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | C1210T106K8RCL7800 vs CL32B106KPINNWE |
C1210T106K8RCC7800 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210T106K8RCL7800 vs C1210T106K8RCC7800 |
GXM32DR71A106KA02K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | C1210T106K8RCL7800 vs GXM32DR71A106KA02K |
GXM32DR71A106KA02L | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | C1210T106K8RCL7800 vs GXM32DR71A106KA02L |
CELMK325BJ106KN-T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210T106K8RCL7800 vs CELMK325BJ106KN-T |
LMK325BJ106KN-B | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 10uF, SURFACE MOUNT, 1210, CHIP | TAIYO YUDEN | C1210T106K8RCL7800 vs LMK325BJ106KN-B |