Capacitors
C1210S224K5RACAUTO
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.22uF, 1210

Overview of C1210S224K5RACAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for C1210S224K5RACAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 72AC5576
Newark Cap, Mlcc, Aec-Q200, 0.22Uf, 50V, 1210, Capacitance:0.22µf, Voltage Rating:50V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 S Series Fe-Cap, Operating Rohs Compliant: Yes |Kemet C1210S224K5RACAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3910
  • 1 $0.2600
$0.2600 Buy Now
DISTI # 399-20365-1-ND
DigiKey CAP CER 0.22UF 50V X7R 1210 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.8200
  • 4,000 $0.2505
$0.2505 / $0.8200 Buy Now
DISTI # 80-C1210S224K5RAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF X7R 1210 10% AEC-Q200 RoHS: Compliant 0
  • 4,000 $0.2500
  • 8,000 $0.2490
$0.2490 / $0.2500 Order Now
Onlinecomponents.com   RoHS: Compliant 3770 Partner Stock
  • 1 $0.2973
  • 4,000 $0.2703
$0.2703 / $0.2973 Buy Now
Chip 1 Exchange INSTOCK 4901
RFQ
DISTI # C1210S224K5RACAUTO
Avnet Abacus Multilayer Ceramic Capacitor, 0.22 uF, 50 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210S224K5RACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for C1210S224K5RACAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1210S224K5RACAUTO by KEMET Corporation

C1210S224K5RACAUTO
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.9 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. C1210S224K5RACAUTO
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.22uF, 1210
    VS

Alternate Parts for C1210S224K5RACAUTO

This table gives cross-reference parts and alternative options found for C1210S224K5RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210S224K5RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1210S224K5RAC3325 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, KEMET Corporation C1210S224K5RACAUTO vs C1210S224K5RAC3325
C1210T224K5RBC7800 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, KEMET Corporation C1210S224K5RACAUTO vs C1210T224K5RBC7800
12105C224KA79A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP Kyocera AVX Components C1210S224K5RACAUTO vs 12105C224KA79A
C1210Y224K5RACAUTO Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT KEMET Corporation C1210S224K5RACAUTO vs C1210Y224K5RACAUTO
C1210X224K5RALAUTO CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.22uF, SURFACE MOUNT, 1210, CHIP KEMET Corporation C1210S224K5RACAUTO vs C1210X224K5RALAUTO
C1210C224K5RACAUTO Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, Bulk KEMET Corporation C1210S224K5RACAUTO vs C1210C224K5RACAUTO
LD105C224KAX7A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, Kyocera AVX Components C1210S224K5RACAUTO vs LD105C224KAX7A
KAM32QR71H224KT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP Kyocera AVX Components C1210S224K5RACAUTO vs KAM32QR71H224KT
C1210T224K5RBC3325 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, KEMET Corporation C1210S224K5RACAUTO vs C1210T224K5RBC3325
C1210S224K5RACTU Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.22uF, 1210 KEMET Corporation C1210S224K5RACAUTO vs C1210S224K5RACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1210S224K5RACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1210S224K5RACAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1210S224K5RACAUTO would you like to use for your alert(s)?
  • Please alert me when C1210S224K5RACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1210S224K5RACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1210S224K5RACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1210S224K5RACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1210S224K5RACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1210S224K5RACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: