Part Details for C1210N563K5XSL 7185 by KEMET Corporation
Overview of C1210N563K5XSL 7185 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-185KL | Coilcraft Inc | General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
87185-111HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 11 Positions, 2.54 mm Pitch, Vertical, 26.49 mm (1.043in) Mating, 2.41 mm (0.095in) Tail. | |
87185-118HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 18 Positions, 2.54 mm Pitch, Vertical, 26.49 mm (1.043in) Mating, 2.41 mm (0.095in) Tail. |
Price & Stock for C1210N563K5XSL 7185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR33BX563AKUS7185
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .056UF 50V 10% Min Qty: 200 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$1.1100 / $1.1600 | Buy Now |
DISTI #
CDR33BX563AKWS7185
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .056UF 50V 10% Min Qty: 200 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$1.1100 / $1.1600 | Buy Now |