Part Details for C1210N272F5GSC by KEMET Corporation
Overview of C1210N272F5GSC by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210N272F5GSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79H4974
|
Newark | 2700Pf 50.0V |Kemet C1210N272F5GSC RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 | Buy Now |
DISTI #
CDR33BP272AFYS
|
Avnet Americas | Cap Ceramic 0.0027uF 50V C0G 1% SMD 1210 (0.001%FR) 125?C Bulk - Bulk (Alt: CDR33BP272AFYS) RoHS: Not Compliant Min Qty: 41 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for C1210N272F5GSC
C1210N272F5GSC CAD Models
C1210N272F5GSC Part Data Attributes
|
C1210N272F5GSC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210N272F5GSC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 30 Weeks | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK; TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210N272F5GSC
This table gives cross-reference parts and alternative options found for C1210N272F5GSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210N272F5GSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR33BP272AFSS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210N272F5GSC vs CDR33BP272AFSS |
CDR33BP272AFMS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210N272F5GSC vs CDR33BP272AFMS |
CDR33BP272AFYSAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | C1210N272F5GSC vs CDR33BP272AFYSAJ |
C1210N272F5XPC | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0027uF, 1210, | KEMET Corporation | C1210N272F5GSC vs C1210N272F5XPC |
CDR33BP272AFSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210N272F5GSC vs CDR33BP272AFSP |
CDR33BP272AFMMAJ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0027 uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE | Vishay Vitramon | C1210N272F5GSC vs CDR33BP272AFMMAJ |
CDR33BP272AFZP | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0027uF, 1210, | Presidio Components Inc | C1210N272F5GSC vs CDR33BP272AFZP |
CDR33BP272AFSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210N272F5GSC vs CDR33BP272AFSM |
CDR33BP272AFNM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210N272F5GSC vs CDR33BP272AFNM |
CDR33BP272AFNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210N272F5GSC vs CDR33BP272AFNS |