-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cap,Ceramic,1.5nF,100VDC,1% -Tol,1% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,1210 Case
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR33BP152BFZS-T&R
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1500 pF, 100 V, � 1%, BP, 1210 [3225 Metric] - Tape and Reel (Alt: CDR33BP152BFZS-T&R) RoHS: Not Compliant Min Qty: 230 Package Multiple: 230 Lead time: 47 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210N152F1GSL7189
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210N152F1GSL7189
KEMET Corporation
Cap,Ceramic,1.5nF,100VDC,1% -Tol,1% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,1210 Case
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210N152F1GSL7189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210N152F1GSL7189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR33BP152BFSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210N152F1GSL7189 vs CDR33BP152BFSR |
C1210N152F1GMH | Cap,Ceramic,1.5nF,100VDC,1% -Tol,1% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,1210 Case | KEMET Corporation | C1210N152F1GSL7189 vs C1210N152F1GMH |
CDR33BP152BFUM | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0015uF, 1210, | Presidio Components Inc | C1210N152F1GSL7189 vs CDR33BP152BFUM |
C1210N152F1XSC | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0015uF, 1210, | KEMET Corporation | C1210N152F1GSL7189 vs C1210N152F1XSC |
CDR33BP152BFWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210N152F1GSL7189 vs CDR33BP152BFWR |
CDR33BP152BFUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210N152F1GSL7189 vs CDR33BP152BFUS |
CDR33BP152BFNM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210N152F1GSL7189 vs CDR33BP152BFNM |
CDR33BP152BFTS | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0015uF, 1210, | Kyocera AVX Components | C1210N152F1GSL7189 vs CDR33BP152BFTS |
CDR33BP152BFWS | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0015uF, 1210, | Metuchen Capacitors Inc | C1210N152F1GSL7189 vs CDR33BP152BFWS |
CDR33BP152BFMP | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0015uF, 1210, | Presidio Components Inc | C1210N152F1GSL7189 vs CDR33BP152BFMP |