Part Details for C1210J475K3RAC7800 by KEMET Corporation
Overview of C1210J475K3RAC7800 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210J475K3RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-C1210J475K3RAC7800TR-ND
|
DigiKey | CAP CER 4.7UF 25V X7R 1210 Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3900 In Stock |
|
$0.5800 | Buy Now |
DISTI #
399-20362-1-ND
|
DigiKey | CAP CER 4.7UF 25V X7R 1210 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5527 / $1.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3900 Partner Stock |
|
$0.5810 | Buy Now |
DISTI #
59851788
|
Verical | Cap Ceramic 4.7uF 25V X7R 10% Pad SMD 1210 OMD-CAP with Flexible Termination 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.5400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5070 |
|
RFQ | |
DISTI #
C1210J475K3RAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1210J475K3RAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |