Part Details for C1210F393K2RALTM by KEMET Corporation
Overview of C1210F393K2RALTM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210F393K2RALTM
C1210F393K2RALTM CAD Models
C1210F393K2RALTM Part Data Attributes
|
C1210F393K2RALTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210F393K2RALTM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Manufacturer Series | C1210 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1210F393K2RALTM
This table gives cross-reference parts and alternative options found for C1210F393K2RALTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210F393K2RALTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-2X7R393K200AQ | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.039uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | C1210F393K2RALTM vs GRM42-2X7R393K200AQ |
C1210F393K2RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210F393K2RALTM vs C1210F393K2RACAUTO |
1210C393K201ET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210F393K2RALTM vs 1210C393K201ET |
12102R393KBB20 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.039uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | C1210F393K2RALTM vs 12102R393KBB20 |
12102R393KBBB0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.039uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | C1210F393K2RALTM vs 12102R393KBBB0 |
GRM42-2X7R393K200AB | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.039uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | C1210F393K2RALTM vs GRM42-2X7R393K200AB |
1210Y2000393KDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | C1210F393K2RALTM vs 1210Y2000393KDR |
AN13ZF0393K-- | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210F393K2RALTM vs AN13ZF0393K-- |
ST1210XR393K201 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MERITEK Electronics Corporation | C1210F393K2RALTM vs ST1210XR393K201 |
1210H2000393KDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210F393K2RALTM vs 1210H2000393KDT |