There are no models available for this part yet.
Overview of C1210F225K5RAC7800 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C1210F225K5RAC7800 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C1210F225K5RAC7800CT-ND
|
DigiKey | CAP CER 2.2UF 50V X7R 1210 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
56234 In Stock |
|
$0.2553 / $0.8400 | Buy Now | |
DISTI #
C1210F225K5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF X7R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.2520 / $0.2650 | Buy Now | |
DISTI #
C1210F225K5RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 50 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210F225K5RAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 20000 |
|
Buy Now |
CAD Models for C1210F225K5RAC7800 by KEMET Corporation
Part Data Attributes for C1210F225K5RAC7800 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.7 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for C1210F225K5RAC7800
This table gives cross-reference parts and alternative options found for C1210F225K5RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210F225K5RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210F225K5RAC7215 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, | KEMET Corporation | C1210F225K5RAC7800 vs C1210F225K5RAC7215 |
C1210F225K5RAC7025 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, | KEMET Corporation | C1210F225K5RAC7800 vs C1210F225K5RAC7025 |
C1210F225K5RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210F225K5RAC7800 vs C1210F225K5RACAUTO |
C1210F225K5RAL3325 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, | KEMET Corporation | C1210F225K5RAC7800 vs C1210F225K5RAL3325 |
C1210F225K5RACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, | KEMET Corporation | C1210F225K5RAC7800 vs C1210F225K5RACAUTO7210 |
C1210J225K5RAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210F225K5RAC7800 vs C1210J225K5RAL7210 |
C1210F225K5RAC3325 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, | KEMET Corporation | C1210F225K5RAC7800 vs C1210F225K5RAC3325 |
C1210F225K5RAC7867 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, | KEMET Corporation | C1210F225K5RAC7800 vs C1210F225K5RAC7867 |
C1210J225K5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210F225K5RAC7800 vs C1210J225K5RAL |
500S41W225KV4E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | C1210F225K5RAC7800 vs 500S41W225KV4E |
Related Parts for C1210F225K5RAC7800
-
C1210C335K5RAC7800Fixed Capacitors
-
TNPW060325K5BEENFixed Resistors
-
SRN3015-470MFixed Inductors
-
SI7461DP-T1Power Field-Effect Transistors
-
LMR16006YDDCTSwitching Regulator or Controllers
-
TLMY1100-GS08Visible LEDs
-
PEMH1,115Small Signal Bipolar Transistors
-
1-770971-1Combination Line Connectors
-
PCA85262ATTDisplay Drivers