Capacitors
C1210F225K4RACTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Overview of C1210F225K4RACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for C1210F225K4RACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C1210F225K4RACTU
Avnet Americas Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210F225K4RACTU) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.2663
$0.2663 Buy Now
DISTI # 80-C1210F225K4R
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X7R 1210 10% RoHS: Compliant 0
  • 4,000 $0.3230
  • 8,000 $0.3220
$0.3220 / $0.3230 Order Now

CAD Models for C1210F225K4RACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1210F225K4RACTU by KEMET Corporation

C1210F225K4RACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
8 Weeks
Samacsys Manufacturer
KEMET
Capacitance
2.2 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.85 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. C1210F225K4RACTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C1210F225K4RACTU

This table gives cross-reference parts and alternative options found for C1210F225K4RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210F225K4RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1210X225K4RALTM Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP KEMET Corporation C1210F225K4RACTU vs C1210X225K4RALTM
C1210X225K4RAC7800 Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1310, KEMET Corporation C1210F225K4RACTU vs C1210X225K4RAC7800
C1210C225K4RAC7800 Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked KEMET Corporation C1210F225K4RACTU vs C1210C225K4RAC7800
C1210X225K4RALAUTO Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP KEMET Corporation C1210F225K4RACTU vs C1210X225K4RALAUTO
C1210X7R160-225KG6E Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, VENKEL LTD C1210F225K4RACTU vs C1210X7R160-225KG6E
C1210T225K4RAC7025 Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, KEMET Corporation C1210F225K4RACTU vs C1210T225K4RAC7025
C1210F225K4RAL3325 Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, KEMET Corporation C1210F225K4RACTU vs C1210F225K4RAL3325
C1210F225K4RAC7210 Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, KEMET Corporation C1210F225K4RACTU vs C1210F225K4RAC7210
C1210T225K4RAC3325 Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, KEMET Corporation C1210F225K4RACTU vs C1210T225K4RAC3325
C1210J225K4RALTM Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP KEMET Corporation C1210F225K4RACTU vs C1210J225K4RALTM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1210F225K4RACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1210F225K4RACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1210F225K4RACTU would you like to use for your alert(s)?
  • Please alert me when C1210F225K4RACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1210F225K4RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1210F225K4RACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1210F225K4RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1210F225K4RACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1210F225K4RACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: