-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC5868
|
Newark | 750.pf 1500V Rohs Compliant: Yes |Kemet C1210C751GFGACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4720 / $0.5570 | Buy Now |
DISTI #
80-C1210C751GFGACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 750pF C0G 1210 2% RoHS: Compliant | 3032 |
|
$0.4560 / $1.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C751GFGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C751GFGACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C751GFGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C751GFGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210N751G152VT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 1210, | Knowles Capacitors | C1210C751GFGACTU vs 1210N751G152VT |
C1210X751GFGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C751GFGACTU vs C1210X751GFGAL7210 |
1210N751G152YTM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 1210, | Knowles Capacitors | C1210C751GFGACTU vs 1210N751G152YTM |
C1210X751GFGAC | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 1310, | KEMET Corporation | C1210C751GFGACTU vs C1210X751GFGAC |
C1210C751GFGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C751GFGACTU vs C1210C751GFGACAUTO |
1210N751G152ST | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 1210, | Knowles Capacitors | C1210C751GFGACTU vs 1210N751G152ST |
1210N751G152SM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 1210, | Knowles Capacitors | C1210C751GFGACTU vs 1210N751G152SM |
1210N751G152PWM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 1210, | Knowles Capacitors | C1210C751GFGACTU vs 1210N751G152PWM |
C1210X751GFGAL | Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 1310, | KEMET Corporation | C1210C751GFGACTU vs C1210X751GFGAL |
1210N751G152YM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 1210, | Knowles Capacitors | C1210C751GFGACTU vs 1210N751G152YM |