-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 5.6uF, 16V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79H4695
|
Newark | 5.60Uf 16.0V Rohs Compliant: Yes |Kemet C1210C565K4PACTU Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4030 / $0.4750 | Buy Now |
DISTI #
C1210C565K4PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 5.6 uF, 16 V, ± 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C565K4PACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4537 / $0.5142 | Buy Now |
DISTI #
80-C1210C565K4P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 5.6uF X5R 1210 10% RoHS: Compliant | 2597 |
|
$0.3890 / $1.1600 | Buy Now |
DISTI #
V72:2272_08989566
|
Arrow Electronics | Cap Ceramic 5.6uF 16V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1939 Container: Cut Strips | Americas - 1383 |
|
$0.3855 / $0.3993 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 5.6 uF, SURFACE MOUNT, 1210 | 1507 |
|
$0.2750 / $0.6600 | Buy Now |
DISTI #
C1210C565K4PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 5.6uF X5R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3780 / $0.4220 | Buy Now |
DISTI #
C1210C565K4PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 5.6 uF, 16 V, ± 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C565K4PACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4537 / $0.5142 | Buy Now |
DISTI #
2933797
|
Farnell | CAP, 5.6UF, 16V, MLCC, 1210 RoHS: Compliant Min Qty: 2500 Lead time: 53 Weeks, 2 Days Container: Reel | 0 |
|
$0.4091 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C565K4PACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C565K4PACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 5.6uF, 16V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 5.6 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |