Part Details for C1210C476K8RAC7800 by KEMET Corporation
Overview of C1210C476K8RAC7800 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C476K8RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-15638-1-ND
|
DigiKey | CAP CER 47UF 10V X7R 1210 Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$1.2710 / $3.3200 | Buy Now |
|
Quest Components | 16 |
|
$2.1525 / $3.4440 | Buy Now | |
|
Quest Components | 160 |
|
$1.7575 / $3.8000 | Buy Now | |
DISTI #
C1210C476K8RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 47uF X7R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 16000 In Stock |
|
$1.3400 | Buy Now |
DISTI #
KKH2012
|
Rutronik | KC 47µF 1210 10% 10V X7R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 2000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.1800 | Buy Now |
DISTI #
C1210C476K8RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 47 uF, 10 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C476K8RAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | MLCC (3225) 1210 47uF 10V RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 660 |
|
$3.7100 / $3.9800 | Buy Now |
Part Details for C1210C476K8RAC7800
C1210C476K8RAC7800 CAD Models
C1210C476K8RAC7800 Part Data Attributes:
|
C1210C476K8RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C476K8RAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 47uF, 6.3V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 43 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |