-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K2960
|
Newark | Capacitor Ceramic, 4.7Uf, 10V, X5R, 1210, Capacitance:4.7Μf, Voltage(Dc):10V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Product Length:3.2Mmrohs Compliant: Yes |Kemet C1210C475K8PACTU Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4540 | Buy Now |
DISTI #
79H4651
|
Newark | Capacitor, ceramic,4.7Uf,10Vdc,10-% Tol,10+% Tol, x5R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1210C475K8PACTU Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3000 / $0.4000 | Buy Now |
DISTI #
2266-C1210C475K8PACTUTR-ND
|
DigiKey | Ceramic Capacitor, Multilayer, C Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.3400 | Buy Now |
DISTI #
C1210C475K8PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 10 V, ± 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C475K8PACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.3403 / $0.3857 | Buy Now |
DISTI #
80-C1210C475K8P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X5R 1210 10% RoHS: Compliant | 3920 |
|
$0.1680 / $0.7300 | Buy Now |
DISTI #
V72:2272_07469758
|
Arrow Electronics | Cap Ceramic 4.7uF 10V X5R 10% Pad SMD 1210 85°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1913 Container: Cut Strips | Americas - 958 |
|
$0.0849 / $0.1126 | Buy Now |
DISTI #
70097388
|
RS | 1210 C 4.7uF Ceramic Multilayer Capacitor, 10 VDC, +85degC, X5R Dielec, +/-10% | KEMET C1210C475K8PACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3300 / $0.4130 | RFQ |
|
Onlinecomponents.com | Cap Ceramic 4.7uF 10V X5R 10% SMD 1210 85°C Plastic T/R RoHS: Compliant |
4000 Partner Stock |
|
$0.1754 | Buy Now |
DISTI #
16957947
|
Verical | Cap Ceramic 4.7uF 10V X5R 10% Pad SMD 1210 85°C T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 4000 |
|
$0.3200 | Buy Now |
DISTI #
32645804
|
Verical | Cap Ceramic 4.7uF 10V X5R 10% Pad SMD 1210 85°C T/R Min Qty: 53 Package Multiple: 1 Date Code: 1913 | Americas - 958 |
|
$0.0849 / $0.0893 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C475K8PACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C475K8PACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |