Part Details for C1210C472K2RAL7025 by KEMET Corporation
Overview of C1210C472K2RAL7025 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C472K2RAL7025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1210C472K2RAL7025TR-ND
|
DigiKey | 4700PF 200V Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2018 | Buy Now |
Part Details for C1210C472K2RAL7025
C1210C472K2RAL7025 CAD Models
C1210C472K2RAL7025 Part Data Attributes
|
C1210C472K2RAL7025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C472K2RAL7025
KEMET Corporation
Cap,Ceramic,4.7nF,200VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,1210 Case
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C472K2RAL7025
This table gives cross-reference parts and alternative options found for C1210C472K2RAL7025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C472K2RAL7025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210T472K2RBL7025 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1210, | KEMET Corporation | C1210C472K2RAL7025 vs C1210T472K2RBL7025 |
C1210T472K2RCC7800 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1210, | KEMET Corporation | C1210C472K2RAL7025 vs C1210T472K2RCC7800 |
B37950K2472K072 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0047uF, SURFACE MOUNT, 1210, CHIP | TDK Epcos | C1210C472K2RAL7025 vs B37950K2472K072 |
C1210T472K2RCL3325 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1210, | KEMET Corporation | C1210C472K2RAL7025 vs C1210T472K2RCL3325 |
C1210S472K2RAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1210, | KEMET Corporation | C1210C472K2RAL7025 vs C1210S472K2RAL7025 |
C1210X472K2RAL7210 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1310, | KEMET Corporation | C1210C472K2RAL7025 vs C1210X472K2RAL7210 |
C1210T472K2RAC7210 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1210, | KEMET Corporation | C1210C472K2RAL7025 vs C1210T472K2RAC7210 |
C1210S472K2RAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1210, | KEMET Corporation | C1210C472K2RAL7025 vs C1210S472K2RAL7210 |
C1210T472K2RBC3325 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1210, | KEMET Corporation | C1210C472K2RAL7025 vs C1210T472K2RBC3325 |
C1210C472K2RAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1210, | KEMET Corporation | C1210C472K2RAL7025 vs C1210C472K2RAL3325 |