-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 3.9uF, 16V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79H4599
|
Newark | 3.90Uf 16.0V Rohs Compliant: Yes |Kemet C1210C395K4PACTU Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3000 / $0.4000 | Buy Now |
DISTI #
C1210C395K4PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.9 uF, 16 V, ± 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C395K4PACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3403 / $0.3857 | Buy Now |
DISTI #
80-C1210C395K4P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 3.9uF X5R 1210 10% RoHS: Compliant | 511 |
|
$0.3000 / $0.9800 | Buy Now |
DISTI #
70095761
|
RS | 1210 C 3.9uF Ceramic Multilayer Capacitor, 16 VDC, +85degC, X5R Dielec, +/-10% | KEMET C1210C395K4PACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3300 / $0.4130 | RFQ |
|
Bristol Electronics | Min Qty: 7 | 50 |
|
$0.4753 / $0.7313 | Buy Now |
|
Quest Components | 40 |
|
$0.4875 / $0.9750 | Buy Now | |
DISTI #
C1210C395K4PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.9 uF, 16 V, ± 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C395K4PACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3403 / $0.3857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C395K4PACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C395K4PACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 3.9uF, 16V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.9 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |