-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.000039uF, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1210C390JBRACTUTR-ND
|
DigiKey | CAP CER 1210 Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4552 | Buy Now |
DISTI #
C1210C390JBRACTU
|
Avnet Americas | Cap Ceramic 39pF 630V X7R 5% SMD 1210 Plastic T/R - Tape and Reel (Alt: C1210C390JBRACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C1210C390JBR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 39pF X7R 1210 5% RoHS: Compliant | 0 |
|
$0.4110 / $0.4320 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C390JBRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C390JBRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.000039uF, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C390JBRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C390JBRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X390JBRAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C390JBRACTU vs C1210X390JBRAL |
C1210X390JBRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000039uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C390JBRACTU vs C1210X390JBRACAUTO |
C1210X390JBRAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C390JBRACTU vs C1210X390JBRAL7210 |
C1210C390JBRAC7210 | Ceramic Capacitor, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.000039uF, 1210 | KEMET Corporation | C1210C390JBRACTU vs C1210C390JBRAC7210 |
C1210C390JBRAC7081 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000039uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C390JBRACTU vs C1210C390JBRAC7081 |
C1210C390JBRAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.000039uF, 1210 | KEMET Corporation | C1210C390JBRACTU vs C1210C390JBRAL |
C1210C390JBRALTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.000039uF, 1210 | KEMET Corporation | C1210C390JBRACTU vs C1210C390JBRALTU |
C1210C390JBRAC7025 | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000039uF, 1210, | KEMET Corporation | C1210C390JBRACTU vs C1210C390JBRAC7025 |
C1210C390JBRAC3191 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000039uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C390JBRACTU vs C1210C390JBRAC3191 |
C1210X390JBRAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C390JBRACTU vs C1210X390JBRAC7210 |