Part Details for C1210C334KARAL7800 by KEMET Corporation
Overview of C1210C334KARAL7800 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C334KARAL7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1210C334KARALTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.33uF 10% X7R 1210 Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.7700 | Buy Now |