Part Details for C1210C334K3JAC7800 by KEMET Corporation
Results Overview of C1210C334K3JAC7800 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1210C334K3JAC7800 Information
C1210C334K3JAC7800 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1210C334K3JAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM5881
|
Newark | Ceramic Capacitors Mlcc - Smd/Smt .330Uf 25.0V Rohs Compliant: Yes |Kemet C1210C334K3JAC7800 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1678 |
|
$0.4430 / $0.4840 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Capacitor, 0.33 uF, 25 V, ± 10%, U2J (N750), 1210 [3225 Metric] RoHS: Compliant |
1678 Partner Stock |
|
$0.4276 / $0.5290 | Buy Now |
DISTI #
C1210C334K3JAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1210C334K3JAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1210C334K3JAC7800
C1210C334K3JAC7800 CAD Models
C1210C334K3JAC7800 Part Data Attributes
|
C1210C334K3JAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C334K3JAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 25V, ±10%, U2J, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |