-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 200V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79H4548
|
Newark | Capacitor, ceramic,33Nf,200Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1210C333K2RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1950 | Buy Now |
DISTI #
2266-C1210C333K2RACTUTR-ND
|
DigiKey | Ceramic Capacitor, Multilayer, C Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
68000 In Stock |
|
$0.1610 | Buy Now |
DISTI #
C1210C333K2RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 200 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C333K2RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1655 / $0.1875 | Buy Now |
DISTI #
80-C1210C333K2R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V .033uF X7R 1210 10% RoHS: Compliant | 3759 |
|
$0.1210 / $0.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
68000 Partner Stock |
|
$0.1561 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.033 uF, SURFACE MOUNT, 1210 | 9102 |
|
$0.0780 / $0.1950 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.033 uF, SURFACE MOUNT, 1210 | 4537 |
|
$0.1300 / $0.6500 | Buy Now |
DISTI #
C1210C333K2RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V .033uF X7R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1190 / $0.1400 | Buy Now |
DISTI #
C1210C333K2RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 200 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C333K2RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1655 / $0.1875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C333K2RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C333K2RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 200V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C333K2RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C333K2RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X333K2RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.033uF, SURFACE MOUNT, 1210, CHIP | KEMET Corporation | C1210C333K2RACTU vs C1210X333K2RALAUTO |