-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC, MULTILAYER, 2000V, C0G, 0.00033uF, SURFACE MOUNT, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1210C331JGGACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5558
|
Newark | Multilayer Ceramic Capacitor, C Series, 330 Pf, - 5%, C0G/Np0, 2 Kv, 1210 [3225 Metric] Rohs Complia... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4801 |
|
$0.7440 / $0.9930 | Buy Now |
DISTI #
67AH9820
|
Newark | Cap, 330Pf, 2Kv, Mlcc, 1210 Rohs Compliant: Yes |Kemet C1210C331JGGACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.6130 / $0.6540 | Buy Now |
DISTI #
399-C1210C331JGGACTUCT-ND
|
DigiKey | CAP CER 330PF 2KV C0G/NP0 1210 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5954 In Stock |
|
$0.6360 / $2.0200 | Buy Now |
DISTI #
C1210C331JGGACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 2000 V, ? 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (A... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5559 / $0.6692 | Buy Now |
DISTI #
80-C1210C331JGG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 330pF C0G 1210 5% RoHS: Compliant | 11871 |
|
$0.6030 / $2.0800 | Buy Now |
DISTI #
V72:2272_08988324
|
Arrow Electronics | Cap Ceramic 330pF 2000V C0G 5% Pad SMD 1210 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2104 Container: Cut Strips | Americas - 315 |
|
$0.2002 / $0.5454 | Buy Now |
DISTI #
56069510
|
Verical | Cap Ceramic 330pF 2000V C0G 5% Pad SMD 1210 125°C Medical T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2104 | Americas - 315 |
|
$0.2002 / $0.2104 | Buy Now |
|
Bristol Electronics | 78 |
|
RFQ | ||
DISTI #
C1210C331JGGACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 330pF C0G 1210 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.5980 | Buy Now |
DISTI #
C1210C331JGGACTU
|
TME | Capacitor: ceramic, MLCC, 330pF, 2kV, C0G (NP0), ±5%, SMD, 1210 Min Qty: 1 | 0 |
|
$0.6300 / $1.2500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C331JGGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C331JGGACTU
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 2000V, C0G, 0.00033uF, SURFACE MOUNT, 1210, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |