-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.003uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C1210C302M1HACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3000pF X8R 1210 20% RoHS: Compliant | 7910 |
|
$0.0350 / $0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C302M1HACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C302M1HACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.003uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 0.15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C302M1HACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C302M1HACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X302M1HACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C302M1HACTU vs C1210X302M1HACAUTO |
C1210X302M1HAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C302M1HACTU vs C1210X302M1HAL7210 |
C1210X302M1HACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C302M1HACTU vs C1210X302M1HACTU |
C1210C302M1HALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.003uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C302M1HACTU vs C1210C302M1HALTU |
C1210C302M1HAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.003uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C302M1HACTU vs C1210C302M1HAC |
C1210X302M1HAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C302M1HACTU vs C1210X302M1HAL |
C1210X302M1HAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C302M1HACTU vs C1210X302M1HAC |
C1210C302M1HAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.003uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C302M1HACTU vs C1210C302M1HAL7210 |
C1210X302M1HALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C302M1HACTU vs C1210X302M1HALTU |
C1210C302M1HACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.003uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C302M1HACTU vs C1210C302M1HACAUTO |