Part Details for C1210C274K8JAC7800 by KEMET Corporation
Overview of C1210C274K8JAC7800 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C274K8JAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1210C274K8JAC7800-ND
|
DigiKey | CAP CER 0.27UF 10V U2J 1210 Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3505 | Buy Now |
Part Details for C1210C274K8JAC7800
C1210C274K8JAC7800 CAD Models
C1210C274K8JAC7800 Part Data Attributes
|
C1210C274K8JAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C274K8JAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.27uF, 6.3V, ±10%, U2J, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.55 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C274K8JAC7800
This table gives cross-reference parts and alternative options found for C1210C274K8JAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C274K8JAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C274K8JAC7082 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, U2J, -750+/-120ppm/Cel TC, 0.27uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C274K8JAC7800 vs C1210C274K8JAC7082 |
C1210C274K8JACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, U2J, -750+/-120ppm/Cel TC, 0.27uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C274K8JAC7800 vs C1210C274K8JACAUTO |
C1210X274K8JACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C274K8JAC7800 vs C1210X274K8JACAUTO7210 |
C1210X274K8JAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C274K8JAC7800 vs C1210X274K8JAC |
C1210X274K8JACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C274K8JAC7800 vs C1210X274K8JACTU |
C1210X274K8JACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C274K8JAC7800 vs C1210X274K8JACAUTO |
C1210C274K8JAC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, U2J, -750+/-120ppm/Cel TC, 0.27uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C274K8JAC7800 vs C1210C274K8JAC |
C1210C274K8JACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, U2J, -750+/-120ppm/Cel TC, 0.27uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C274K8JAC7800 vs C1210C274K8JACAUTO7210 |
C1210X274K8JAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C274K8JAC7800 vs C1210X274K8JAC7210 |
C1210C274K8JACTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, U2J, -750+/-120ppm/Cel TC, 0.27uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C274K8JAC7800 vs C1210C274K8JACTU |