Part Details for C1210C226M4RAC7800 by KEMET Corporation
Overview of C1210C226M4RAC7800 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C226M4RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1210C226M4RAC7800CT-ND
|
DigiKey | CAP CER 22UF 16V X7R 1210 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3538 In Stock |
|
$0.3646 / $1.1100 | Buy Now |
|
Quest Components | 60 |
|
$0.3900 / $0.6500 | Buy Now | |
DISTI #
C1210C226M4RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22uF X7R 1210 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3800 / $1.2700 | Buy Now |
DISTI #
C1210C226M4RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 uF, 16 V, � 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C226M4RAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1210C226M4RAC7800
C1210C226M4RAC7800 CAD Models
C1210C226M4RAC7800 Part Data Attributes
|
C1210C226M4RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C226M4RAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C226M4RAC7800
This table gives cross-reference parts and alternative options found for C1210C226M4RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C226M4RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3225X7R1C226MT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TDK Corporation | C1210C226M4RAC7800 vs C3225X7R1C226MT |
MCASE32MSB7226MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C226M4RAC7800 vs MCASE32MSB7226MPNA01 |
GCM32ER71C226ME19K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1210C226M4RAC7800 vs GCM32ER71C226ME19K |
C3225X7R1C226M(250AC) | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 22 uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | TDK Corporation | C1210C226M4RAC7800 vs C3225X7R1C226M(250AC) |
C1210C226M4RACTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | KEMET Corporation | C1210C226M4RAC7800 vs C1210C226M4RACTM |
EMK325B7226MM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | TAIYO YUDEN | C1210C226M4RAC7800 vs EMK325B7226MM |
C1210X226M016B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | Holy Stone Enterprise Co Ltd | C1210C226M4RAC7800 vs C1210X226M016B |
GCM32ER71C226ME19B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1210C226M4RAC7800 vs GCM32ER71C226ME19B |
GRM32ER71C226MEA8L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | C1210C226M4RAC7800 vs GRM32ER71C226MEA8L |
MBJCE32MLB7226MPPDT1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C226M4RAC7800 vs MBJCE32MLB7226MPPDT1 |