-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C1210C226K8RAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X7R 1210 10% RoHS: Compliant | 4366 |
|
$0.3020 / $1.0000 | Buy Now |
DISTI #
V99:2348_08987903
|
Arrow Electronics | Cap Ceramic 22uF 10V X7R 10% Pad SMD 1210 125°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1846 | Americas - 55 |
|
$0.2524 / $0.3538 | Buy Now |
DISTI #
32751086
|
Verical | Cap Ceramic 22uF 10V X7R 10% Pad SMD 1210 125°C Bag RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1846 | Americas - 55 |
|
$0.3538 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 9320 |
|
$0.2925 / $1.1250 | Buy Now |
DISTI #
C1210C226K8RAC
|
TME | Capacitor: ceramic, MLCC, 22uF, 10V, X7R, ±10%, SMD, 1210 Min Qty: 1 | 938 |
|
$0.3110 / $0.6470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C226K8RAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C226K8RAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C226K8RAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C226K8RAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210T226K8RCL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C226K8RAC vs C1210T226K8RCL7210 |
GGM32ER71A226KE12K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | C1210C226K8RAC vs GGM32ER71A226KE12K |
GCH32ER71A226KE01L | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | C1210C226K8RAC vs GCH32ER71A226KE01L |
CL32B226KPJSNNB | Ceramic Capacitor, Multilayer, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 22uF, 1210 | Samsung Semiconductor | C1210C226K8RAC vs CL32B226KPJSNNB |
MMASL32MSB7226KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C226K8RAC vs MMASL32MSB7226KPNA01 |
C1210T226K8RBLTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C226K8RAC vs C1210T226K8RBLTU |
SCM32B226KNNF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | Surge Components Inc | C1210C226K8RAC vs SCM32B226KNNF |
GRJ32ER71A226KE11K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | C1210C226K8RAC vs GRJ32ER71A226KE11K |
CL32B226KPJANNB | Ceramic Capacitor, Multilayer, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 22uF, 1210 | Samsung Semiconductor | C1210C226K8RAC vs CL32B226KPJANNB |
CL32B226KPJGNNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 22uF, 1210 | Samsung Semiconductor | C1210C226K8RAC vs CL32B226KPJGNNE |