-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X5970
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.22 - F, - 10%, X7R, 50 V, 1210 [3225 Metric] Rohs Compliant: Yes |Kemet C1210C224K5RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2610 |
|
$0.0250 | Buy Now |
DISTI #
79H4456
|
Newark | Ceramic Capacitor 0.22Uf, 50V, X7R, 10%, 1210, Full Reel, Capacitance:0.22Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1210C224K5RACTU RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0570 | Buy Now |
DISTI #
80-C1210C224K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF X7R 1210 10% RoHS: Compliant | 21951 |
|
$0.0380 / $0.2600 | Buy Now |
DISTI #
V72:2272_07469638
|
Arrow Electronics | Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 2169 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2229 Container: Cut Strips | Americas - 7278 |
|
$0.0622 | Buy Now |
DISTI #
70097095
|
RS | Capacitor, Ceramic, Cap, .220uF, Tol+10%, SMT, Vol-Rtg 50V, X7R, TR | KEMET C1210C224K5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0750 / $0.0770 | RFQ |
|
Onlinecomponents.com | Cap Ceramic 0.22uF 50V X7R 10% SMD 1210 125°C Plastic T/R RoHS: Compliant |
8000 Partner Stock |
|
$0.0443 / $0.0525 | Buy Now |
DISTI #
85533926
|
Verical | Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$0.0420 | Buy Now |
DISTI #
62461774
|
Verical | Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 2169 Package Multiple: 1 Date Code: 2229 | Americas - 7278 |
|
$0.0622 | Buy Now |
DISTI #
77357055
|
Verical | Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 879 Package Multiple: 1 | Americas - 6458 |
|
$0.0531 / $0.0797 | Buy Now |
|
Bristol Electronics | 11918 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C224K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C224K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C224K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C224K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210T224K5RACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210C224K5RACTU vs C1210T224K5RACTM |
C1210S224K5RAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, | KEMET Corporation | C1210C224K5RACTU vs C1210S224K5RAL7215 |
C1210C224K5RAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, | KEMET Corporation | C1210C224K5RACTU vs C1210C224K5RAL7215 |
C1210X224K5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C224K5RACTU vs C1210X224K5RALTM |
C1210Y224K5RAC7025 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1310, | KEMET Corporation | C1210C224K5RACTU vs C1210Y224K5RAC7025 |
C1210T224K5RBLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C224K5RACTU vs C1210T224K5RBLTM |
C1210T224K5RBC7800 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | KEMET Corporation | C1210C224K5RACTU vs C1210T224K5RBC7800 |
C1210S224K5RAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | KEMET Corporation | C1210C224K5RACTU vs C1210S224K5RAC7025 |
C1210T224K5RBL3325 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | KEMET Corporation | C1210C224K5RACTU vs C1210T224K5RBL3325 |
C1210S224K5RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C224K5RACTU vs C1210S224K5RACAUTO7210 |