Datasheets
C1210C224K3RACTU by: KEMET Corporation

Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 25V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked

Part Details for C1210C224K3RACTU by KEMET Corporation

Overview of C1210C224K3RACTU by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1210C224K3RACTU

Part # Distributor Description Stock Price Buy
DISTI # 87H0619
Newark Capacitor, ceramic,220Nf,25Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1210C224K3RACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2420
  • 5,000 $0.2370
  • 10,000 $0.2190
  • 20,000 $0.2040
  • 30,000 $0.1900
  • 50,000 $0.1820
$0.1820 / $0.2420 Buy Now
DISTI # C1210C224K3RACTU
Avnet Americas Multilayer Ceramic Capacitor, 0.22 uF, 25 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C224K3RACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-C1210C224K3R
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.22uF X7R 1210 10% RoHS: Compliant 0
  • 2,500 $0.2090
  • 10,000 $0.1780
$0.1780 / $0.2090 Order Now

Part Details for C1210C224K3RACTU

C1210C224K3RACTU CAD Models

C1210C224K3RACTU Part Data Attributes

C1210C224K3RACTU KEMET Corporation
Buy Now Datasheet
Compare Parts:
C1210C224K3RACTU KEMET Corporation Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 25V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Part Package Code 1210
Package Description , 1210
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 21 Weeks
Samacsys Manufacturer KEMET
Capacitance 0.22 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.9 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Size Code 1210
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 2.5 mm

Alternate Parts for C1210C224K3RACTU

This table gives cross-reference parts and alternative options found for C1210C224K3RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C224K3RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
C1210T224K3RCCTU KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT C1210C224K3RACTU vs C1210T224K3RCCTU
C1210S224K3RAL7025 KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, C1210C224K3RACTU vs C1210S224K3RAL7025
C1210Y224K3RACAUTO KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT C1210C224K3RACTU vs C1210Y224K3RACAUTO
CS1210KKX7R8BB224 YAGEO Corporation Check for Price Ceramic Capacitor, Ceramic, C1210C224K3RACTU vs CS1210KKX7R8BB224
C1210T224K3RAC3325 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, C1210C224K3RACTU vs C1210T224K3RAC3325
C1210X224K3RAC7215 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1310, C1210C224K3RACTU vs C1210X224K3RAC7215
C1210T224K3RBC7800 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, C1210C224K3RACTU vs C1210T224K3RBC7800
C1210C224K3RACAUTO7210 KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP C1210C224K3RACTU vs C1210C224K3RACAUTO7210
222291255654 YAGEO Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP C1210C224K3RACTU vs 222291255654
C1210X224K3RALTM KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP C1210C224K3RACTU vs C1210X224K3RALTM

C1210C224K3RACTU Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1210C224K3RACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1210C224K3RACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1210C224K3RACTU would you like to use for your alert(s)?
  • Please alert me when C1210C224K3RACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1210C224K3RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1210C224K3RACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1210C224K3RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1210C224K3RACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1210C224K3RACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: