Part Details for C1210C222K5HACTU by KEMET Corporation
Overview of C1210C222K5HACTU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C222K5HACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C1210C222K5HACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X8R 1210 10% RoHS: Compliant | 0 |
|
$0.0370 / $0.2400 | Order Now |
Part Details for C1210C222K5HACTU
C1210C222K5HACTU CAD Models
C1210C222K5HACTU Part Data Attributes
|
C1210C222K5HACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C222K5HACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 0.15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C222K5HACTU
This table gives cross-reference parts and alternative options found for C1210C222K5HACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C222K5HACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C222K5HACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C222K5HACTU vs C1210C222K5HACAUTO7210 |
C1210X222K5HACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C222K5HACTU vs C1210X222K5HACAUTO |
C1210C222K5HAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C222K5HACTU vs C1210C222K5HAC |
C1210C222K5HAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C222K5HACTU vs C1210C222K5HAL |
C1210X222K5HAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C222K5HACTU vs C1210X222K5HAL |
C1210C222K5HACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C222K5HACTU vs C1210C222K5HACAUTO |
C1210X222K5HALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C222K5HACTU vs C1210X222K5HALTU |
C1210X222K5HAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C222K5HACTU vs C1210X222K5HAC |
C1210C222K5HAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C222K5HACTU vs C1210C222K5HAC7210 |