Part Details for C1210C200KBRACTU by KEMET Corporation
Overview of C1210C200KBRACTU by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C200KBRACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1210C200KBRACTU
|
Avnet Americas | Cap Ceramic 20pF 630V X7R 10% SMD 1210 125?C Plastic T/R - Tape and Reel (Alt: C1210C200KBRACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C1210C200KBR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 20pF X7R 1210 10% RoHS: Compliant | 0 |
|
$0.2570 / $0.8600 | Order Now |
Part Details for C1210C200KBRACTU
C1210C200KBRACTU CAD Models
C1210C200KBRACTU Part Data Attributes
|
C1210C200KBRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C200KBRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.00002uF, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C200KBRACTU
This table gives cross-reference parts and alternative options found for C1210C200KBRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C200KBRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1210C200KBRACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.00002uF, 1210 | C1210C200KBRACTU vs C1210C200KBRACAUTO |
C1210C200KBRAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00002uF, 1210, | C1210C200KBRACTU vs C1210C200KBRAC3325 |
C1210X200KBRAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210C200KBRACTU vs C1210X200KBRAC7215 |
C1210C200KBRAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.00002uF, 1210 | C1210C200KBRACTU vs C1210C200KBRAL |
C1210C200KBRAL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00002uF, 1210, | C1210C200KBRACTU vs C1210C200KBRAL3325 |
C1210X200KBRAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210C200KBRACTU vs C1210X200KBRAC |
C1210C200KBRAL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00002uF, Surface Mount, 1210, CHIP | C1210C200KBRACTU vs C1210C200KBRAL7082 |
C1210C200KBRAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.00002uF, 1210 | C1210C200KBRACTU vs C1210C200KBRAC |
C1210X200KBRALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210C200KBRACTU vs C1210X200KBRALTM |
C1210C200KBRAL7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00002uF, 1210, | C1210C200KBRACTU vs C1210C200KBRAL7800 |