-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.018uF, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1210C183JARAC7210TR-ND
|
DigiKey | CAP CER 0.018UF 250V X7R 1210 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3667 | Buy Now |
DISTI #
80-C1210C183JARACLR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V .018uF X7R 1210 5% RoHS: Compliant | 0 |
|
$0.3490 / $0.3520 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C183JARAC7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C183JARAC7210
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.018uF, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C183JARAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C183JARAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210T183JARACTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210C183JARAC7210 vs C1210T183JARACTU |
C1210T183JARBC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210C183JARAC7210 vs C1210T183JARBC |
C1210X183JARAC3325 | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1310, | KEMET Corporation | C1210C183JARAC7210 vs C1210X183JARAC3325 |
C1210Y183JARAC7215 | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1310, | KEMET Corporation | C1210C183JARAC7210 vs C1210Y183JARAC7215 |
C1210T183JARAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C183JARAC7210 vs C1210T183JARAL7210 |
C1210X183JARACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C183JARAC7210 vs C1210X183JARACAUTO |
C1210S183JARACTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.018uF, 1210 | KEMET Corporation | C1210C183JARAC7210 vs C1210S183JARACTM |
C1210T183JARCCTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210C183JARAC7210 vs C1210T183JARCCTM |
C1210T183JARBC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C183JARAC7210 vs C1210T183JARBC7210 |
C1210S183JARAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1210, | KEMET Corporation | C1210C183JARAC7210 vs C1210S183JARAC7800 |