Part Details for C1210C181J2GAC by KEMET Corporation
Overview of C1210C181J2GAC by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C181J2GAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC5567
|
Newark | 180.pf 200V Rohs Compliant: Yes |Kemet C1210C181J2GAC RoHS: Compliant Min Qty: 592 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2320 / $0.2880 | Buy Now |
DISTI #
399-C1210C181J2GAC-ND
|
DigiKey | CAP CER 180PF 200V C0G/NP0 1210 Min Qty: 592 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2970 | Buy Now |
Part Details for C1210C181J2GAC
C1210C181J2GAC CAD Models
C1210C181J2GAC Part Data Attributes
|
C1210C181J2GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C181J2GAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 180pF, 200V, ±5%, C0G/NP0, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C181J2GAC
This table gives cross-reference parts and alternative options found for C1210C181J2GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C181J2GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210T181J2GAL7800 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1210, | KEMET Corporation | C1210C181J2GAC vs C1210T181J2GAL7800 |
C1210T181J2GAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210C181J2GAC vs C1210T181J2GAC |
C1210T181J2GBC7025 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1210, | KEMET Corporation | C1210C181J2GAC vs C1210T181J2GBC7025 |
C1210T181J2GCL7215 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1210, | KEMET Corporation | C1210C181J2GAC vs C1210T181J2GCL7215 |
C1210T181J2GCCTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1210, | KEMET Corporation | C1210C181J2GAC vs C1210T181J2GCCTU |
C1210C181J2GAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1210, | KEMET Corporation | C1210C181J2GAC vs C1210C181J2GAC3325 |
C1210T181J2GBL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C181J2GAC vs C1210T181J2GBL |
C1210C181J2GAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1210, | KEMET Corporation | C1210C181J2GAC vs C1210C181J2GAL7210 |
C1210T181J2GBC3325 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1210, | KEMET Corporation | C1210C181J2GAC vs C1210T181J2GBC3325 |
C1210T181J2GAC3325 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1210, | KEMET Corporation | C1210C181J2GAC vs C1210T181J2GAC3325 |