-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 15uF, 6.3V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1210C156K8PACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC2980
|
Newark | Cap, 15Μf, 10V, 10%, X5R, 1210, Capacitance:15Μf, Voltage Rating:10V, Ceramic Capacitor Case:1210... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3114 |
|
$0.7530 / $1.9000 | Buy Now |
DISTI #
87H0608
|
Newark | Ceramic Capacitor, 15Uf, 10V, X5R, 10%, 1210, Full Reel, Capacitance:15Μf, Voltage(Dc):10V, Capac... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3000 / $0.4000 | Buy Now |
DISTI #
399-C1210C156K8PACTUCT-ND
|
DigiKey | CAP CER 15UF 10V X5R 1210 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10958 In Stock |
|
$0.2834 / $1.2100 | Buy Now |
DISTI #
C1210C156K8PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 uF, 10 V, ? 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: C121... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2621 / $0.2675 | Buy Now |
DISTI #
C1210C156K8PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 uF, 10 V, ? 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: C121... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2292 / $0.2535 | Buy Now |
DISTI #
80-C1210C156K8P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 15uF X5R 1210 10% RoHS: Compliant | 2720 |
|
$0.4810 / $1.7500 | Buy Now |
DISTI #
V72:2272_08987039
|
Arrow Electronics | Cap Ceramic 15uF 10V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2330 Container: Cut Strips | Americas - 1964 |
|
$0.2798 / $0.4653 | Buy Now |
DISTI #
70097382
|
RS | 1210 C 15uF Ceramic Multilayer Capacitor, 10 VDC, +85degC, X5R Dielec, +/-10% | KEMET C1210C156K8PAC... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4800 / $0.4870 | RFQ |
DISTI #
70095746
|
RS | 1210 C 15uF Ceramic Multilayer Capacitor, 10 VDC, +85degC, X5R Dielec, +/-10% | KEMET C1210C156K8PAC... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4800 / $0.4870 | RFQ |
DISTI #
69675096
|
Verical | Cap Ceramic 15uF 10V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2330 | Americas - 1964 |
|
$0.2798 / $0.2904 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C156K8PACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C156K8PACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 15uF, 6.3V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |