Part Details for C1210C153MDRACTU by KEMET Corporation
Overview of C1210C153MDRACTU by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C153MDRACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1210C153MDRACTU
|
Avnet Americas | Cap Ceramic 0.015uF 1000V X7R 20% SMD 1210 Plastic T/R - Tape and Reel (Alt: C1210C153MDRACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C1210C153MDR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000volts 0.015uF X7R 20% RoHS: Compliant | 0 |
|
$0.2290 / $0.7700 | Order Now |
Part Details for C1210C153MDRACTU
C1210C153MDRACTU CAD Models
C1210C153MDRACTU Part Data Attributes
|
C1210C153MDRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C153MDRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.015uF, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C153MDRACTU
This table gives cross-reference parts and alternative options found for C1210C153MDRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C153MDRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X153MDRAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1310, | KEMET Corporation | C1210C153MDRACTU vs C1210X153MDRAL7210 |
C1210X153MDRAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1310, | KEMET Corporation | C1210C153MDRACTU vs C1210X153MDRAC7215 |
C1210X153MDRAC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C153MDRACTU vs C1210X153MDRAC |
C1210C153MDRAC7081 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C153MDRACTU vs C1210C153MDRAC7081 |
C1210X153MDRAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1310, | KEMET Corporation | C1210C153MDRACTU vs C1210X153MDRAL7800 |
C1210C153MDRAL3325 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | KEMET Corporation | C1210C153MDRACTU vs C1210C153MDRAL3325 |
C1210C153MDRAL | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.015uF, 1210 | KEMET Corporation | C1210C153MDRACTU vs C1210C153MDRAL |
C1210C153MDRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.015uF, 1210 | KEMET Corporation | C1210C153MDRACTU vs C1210C153MDRACAUTO |
C1210C153MDRAL7215 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | KEMET Corporation | C1210C153MDRACTU vs C1210C153MDRAL7215 |
C1210X153MDRACTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C153MDRACTU vs C1210X153MDRACTM |