Part Details for C1210C125M1RAC7800 by KEMET Corporation
Overview of C1210C125M1RAC7800 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C125M1RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1210C125M1RAC7800CT-ND
|
DigiKey | CAP CER 1.2UF 100V X7R 1210 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2602 In Stock |
|
$0.1322 / $0.5900 | Buy Now |
DISTI #
C1210C125M1RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1.2uF X7R 1210 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1260 / $0.1500 | Buy Now |
DISTI #
C1210C125M1RAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1210C125M1RAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |