Part Details for C1210C123JCRAC7800 by KEMET Corporation
Overview of C1210C123JCRAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C123JCRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1210C123JCRAC7800TR-ND
|
DigiKey | CAP CER 0.012UF 500V X7R 1210 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4314 | Buy Now |
DISTI #
C1210C123JCRAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1210C123JCRAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1210C123JCRAC7800
C1210C123JCRAC7800 CAD Models
C1210C123JCRAC7800 Part Data Attributes
|
C1210C123JCRAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C123JCRAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Total Weight | 83.4 | |
Category CO2 Kg | 3.7 | |
CO2 | 308.58000000000004 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C123JCRAC7800
This table gives cross-reference parts and alternative options found for C1210C123JCRAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C123JCRAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X123JCRAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1310, | KEMET Corporation | C1210C123JCRAC7800 vs C1210X123JCRAC7215 |
C1210X123JCRAL | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C123JCRAC7800 vs C1210X123JCRAL |
C1210C123JCRAL7082 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C123JCRAC7800 vs C1210C123JCRAL7082 |
C1210C123JCRAL | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.012uF, 1210 | KEMET Corporation | C1210C123JCRAC7800 vs C1210C123JCRAL |
C1210X123JCRAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1310, | KEMET Corporation | C1210C123JCRAC7800 vs C1210X123JCRAC7210 |
C1210C123JCRAL3325 | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1210, | KEMET Corporation | C1210C123JCRAC7800 vs C1210C123JCRAL3325 |
C1210C123JCRAL7081 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C123JCRAC7800 vs C1210C123JCRAL7081 |
C1210C123JCRAL7800 | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1210, | KEMET Corporation | C1210C123JCRAC7800 vs C1210C123JCRAL7800 |
C1210C123JCRAC7025 | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1210, | KEMET Corporation | C1210C123JCRAC7800 vs C1210C123JCRAC7025 |
C1210X123JCRAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1310, | KEMET Corporation | C1210C123JCRAC7800 vs C1210X123JCRAL7800 |