Part Details for C1210C122JCGAC7800 by KEMET Corporation
Overview of C1210C122JCGAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C122JCGAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1210C122JCGAC7800TR-ND
|
DigiKey | CAP CER 1200PF 500V NP0 1210 Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3895 | Buy Now |
DISTI #
C1210C122JCGAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1200 pF, 500 V, � 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: C1210C122JCGAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 35 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1210C122JCGAC7800
C1210C122JCGAC7800 CAD Models
C1210C122JCGAC7800 Part Data Attributes
|
C1210C122JCGAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C122JCGAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, C0G, -/+30ppm/Cel TC, 0.0012uF, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C122JCGAC7800
This table gives cross-reference parts and alternative options found for C1210C122JCGAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C122JCGAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1210A122JNEAJ | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.0012 uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | C1210C122JCGAC7800 vs VJ1210A122JNEAJ |
1210N122J501SW | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1210, | Knowles Capacitors | C1210C122JCGAC7800 vs 1210N122J501SW |
1210RN122J501KWM | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1210, | Knowles Capacitors | C1210C122JCGAC7800 vs 1210RN122J501KWM |
1210N122J501YHTM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1210, | Knowles Capacitors | C1210C122JCGAC7800 vs 1210N122J501YHTM |
1210RN122J501S | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1210, | Knowles Capacitors | C1210C122JCGAC7800 vs 1210RN122J501S |
C1210C122JCGACTU | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0012uF, SURFACE MOUNT, 1210, CHIP | KEMET Corporation | C1210C122JCGAC7800 vs C1210C122JCGACTU |
1210RN122J501NM | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1210, | Knowles Capacitors | C1210C122JCGAC7800 vs 1210RN122J501NM |
1210N122J501NM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1210, | Knowles Capacitors | C1210C122JCGAC7800 vs 1210N122J501NM |
1210N122J501YHT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1210, | Knowles Capacitors | C1210C122JCGAC7800 vs 1210N122J501YHT |
C1210C122JCGAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1210, | KEMET Corporation | C1210C122JCGAC7800 vs C1210C122JCGAL7800 |