-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±20%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1210C106M5RACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC3542
|
Newark | Cap, 10Μf, 50V, 20%, X7R, 1210, Capacitance:10Μf, Voltage Rating:50V, Ceramic Capacitor Case:1210... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3925 |
|
$0.5860 / $1.2900 | Buy Now |
DISTI #
86AC5503
|
Newark | 10.0Uf 50.0V Rohs Compliant: Yes |Kemet C1210C106M5RACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3830 / $0.4980 | Buy Now |
DISTI #
399-C1210C106M5RACTUCT-ND
|
DigiKey | CAP CER 10UF 50V X7R 1210 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20323 In Stock |
|
$0.3522 / $1.1900 | Buy Now |
DISTI #
C1210C106M5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C121... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3274 / $0.3891 | Buy Now |
DISTI #
80-C1210C106M5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1210 20% RoHS: Compliant | 22796 |
|
$0.3500 / $1.3200 | Buy Now |
DISTI #
87332072
|
Verical | Cap Ceramic 10uF 50V X7R 20% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 66 Package Multiple: 1 | Americas - 225 |
|
$1.0696 | Buy Now |
DISTI #
C1210C106M5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1210 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 9000 In Stock |
|
$0.3370 / $0.4020 | Buy Now |
DISTI #
C1210C106M5RACTU
|
TME | Capacitor: ceramic, MLCC, 10uF, 50V, X7R, ±20%, SMD, 1210 Min Qty: 1 | 218 |
|
$0.5470 / $1.5780 | Buy Now |
DISTI #
SMC-C1210C106M5RACTU
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 7643 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C106M5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C106M5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±20%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C106M5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C106M5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCM32B106MBNJ | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, | C1210C106M5RACTU vs SCM32B106MBNJ |
MMJCU32MLB7106MPPDT8 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | C1210C106M5RACTU vs MMJCU32MLB7106MPPDT8 |
UMK325AB7106MMHT | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 71pF, 50V, ±20%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch | C1210C106M5RACTU vs UMK325AB7106MMHT |
SH32B106M500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, | C1210C106M5RACTU vs SH32B106M500CG |
1210B106M500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C1210C106M5RACTU vs 1210B106M500CG |
CM32X7R106M50KB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, | C1210C106M5RACTU vs CM32X7R106M50KB |
MBASU32MAB7106MPNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | C1210C106M5RACTU vs MBASU32MAB7106MPNA18 |
CS1210MKX7R9BB106 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210C106M5RACTU vs CS1210MKX7R9BB106 |
12102R106M9BB0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, | C1210C106M5RACTU vs 12102R106M9BB0D |
GRM32ER71H106MA12L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | C1210C106M5RACTU vs GRM32ER71H106MA12L |