Part Details for C1210C105Z5VAC7800 by KEMET Corporation
Overview of C1210C105Z5VAC7800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C105Z5VAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1210C105Z5VAC7800CT-ND
|
DigiKey | CAP CER 1UF 50V Y5V 1210 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5093 In Stock |
|
$0.1119 / $0.5700 | Buy Now |
|
Bristol Electronics | 1980 |
|
RFQ | ||
|
Quest Components | 1584 |
|
$0.1500 / $0.5000 | Buy Now | |
DISTI #
C1210C105Z5VACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF Y5V 1210 -20/+80% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1090 / $0.1260 | Buy Now |
DISTI #
C1210C105Z5VAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 50 V, -20%, +80%, Y5V, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C105Z5VAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1210C105Z5VAC7800
C1210C105Z5VAC7800 CAD Models
C1210C105Z5VAC7800 Part Data Attributes
|
C1210C105Z5VAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C105Z5VAC7800
KEMET Corporation
Cap,Ceramic,1uF,50VDC,20% -Tol,80% +Tol,Y5V TC Code,-82,22% TC,1210 Case
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.55 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C105Z5VAC7800
This table gives cross-reference parts and alternative options found for C1210C105Z5VAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C105Z5VAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C105Z5VAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 1210, | KEMET Corporation | C1210C105Z5VAC7800 vs C1210C105Z5VAC3325 |