Capacitors
C1210C105J5RACTU
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±5%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked

Overview of C1210C105J5RACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C1210C105J5RACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 27AC3536
Newark Cap, 1µf, 50V, 5%, X7R, 1210, Capacitance:1µf, Voltage Rating:50V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Kemet C1210C105J5RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1005
  • 10 $0.4050
  • 25 $0.3720
  • 50 $0.3400
  • 100 $0.3080
  • 250 $0.2910
  • 500 $0.2750
$0.2750 / $0.4050 Buy Now
DISTI # 67AH9801
Newark Cap, 1Uf, 50V, Mlcc, 1210 Rohs Compliant: Yes |Kemet C1210C105J5RACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 2,000 $0.2100
  • 4,000 $0.2020
  • 8,000 $0.1970
  • 12,000 $0.1910
$0.1910 / $0.2100 Buy Now
DISTI # C1210C105J5RACTU
Avnet Americas Multilayer Ceramic Capacitor, 1 uF, 50 V, ? 5%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C105J5RACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel 2500
  • 2,500 $0.4397
$0.4397 Buy Now
DISTI # 80-C1210C105J5R
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1210 5% RoHS: Compliant 2848
  • 1 $0.6600
  • 10 $0.3890
  • 100 $0.2960
  • 500 $0.2640
  • 1,000 $0.2090
  • 2,500 $0.1940
  • 10,000 $0.1840
  • 25,000 $0.1800
$0.1800 / $0.6600 Buy Now
DISTI # V72:2272_07468513
Arrow Electronics Cap Ceramic 1uF 50V X7R 5% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 233 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2302 Container: Cut Strips Americas - 233
  • 233 $0.1846
$0.1846 Buy Now
DISTI # 68482400
Verical Cap Ceramic 1uF 50V X7R 5% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 233 Package Multiple: 1 Date Code: 2302 Americas - 233
  • 233 $0.1846
$0.1846 Buy Now
DISTI # C1210C105J5RACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1210 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel Americas - 2500
In Stock
  • 2,500 $0.1920
  • 10,000 $0.1820
  • 25,000 $0.1780
  • 50,000 $0.1750
$0.1750 / $0.1920 Buy Now
DISTI # C1210C105J5RACTU
TME Capacitor: ceramic, MLCC, 1uF, 50V, X7R, ±5%, SMD, 1210 Min Qty: 10 140
  • 10 $0.5490
  • 100 $0.3500
  • 1,000 $0.2670
  • 2,000 $0.2490
$0.2490 / $0.5490 Buy Now
DISTI # C1S408400207502
Chip1Stop Cap Ceramic 1uF 50V X7R 5% Pad SMD 1210 125C T/R RoHS: Compliant 233
  • 233 $0.1846
$0.1846 Buy Now

CAD Models for C1210C105J5RACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1210C105J5RACTU by KEMET Corporation

C1210C105J5RACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
1210
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
20 Weeks
Samacsys Manufacturer
KEMET
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.55 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. C1210C105J5RACTU
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±5%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
    VS

Related Parts for C1210C105J5RACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1210C105J5RACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1210C105J5RACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1210C105J5RACTU would you like to use for your alert(s)?
  • Please alert me when C1210C105J5RACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1210C105J5RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1210C105J5RACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1210C105J5RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1210C105J5RACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1210C105J5RACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: