-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.1uF, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8988
|
Newark | Cap, Aec-Q200, 0.1Uf, 630V, Mlcc, 1210, Capacitance:0.1Μf, Voltage(Dc):630V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1210C104KBRACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1419 |
|
$0.1450 / $0.1580 | Buy Now |
DISTI #
86AC5452
|
Newark | Cap, Aec-Q200, 0.1Uf, 630V, Mlcc, 1210, Capacitance:0.1Μf, Voltage(Dc):630V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1210C104KBRACAUTO Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1620 | Buy Now |
DISTI #
67AH9798
|
Newark | Cap, Aec-Q200, 0.1Uf, 630V, Mlcc, 1210 Rohs Compliant: Yes |Kemet C1210C104KBRACAUTO Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 | Buy Now |
DISTI #
399-15981-1-ND
|
DigiKey | CAP CER 0.1UF 630V X7R 1210 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15330 In Stock |
|
$0.0987 / $0.4600 | Buy Now |
DISTI #
C1210C104KBRACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 630 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C104KBRACAUTO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1302 / $0.1519 | Buy Now |
DISTI #
76AH8988
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 630 V, ± 10%, X7R, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 76AH8988) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.2580 / $0.5600 | Buy Now |
DISTI #
80-C1210C104KBRAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.1uF X7R 1210 10% AEC-Q200 RoHS: Compliant | 8919 |
|
$0.1050 / $0.4600 | Buy Now |
DISTI #
V36:1790_16504591
|
Arrow Electronics | Cap Ceramic 0.1uF 630V X7R 10% Pad SMD 1210 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2350 | Americas - 2000 |
|
$0.1057 / $0.1295 | Buy Now |
DISTI #
V72:2272_16504591
|
Arrow Electronics | Cap Ceramic 0.1uF 630V X7R 10% Pad SMD 1210 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2143 Container: Cut Strips | Americas - 14 |
|
$0.1308 / $0.4419 | Buy Now |
DISTI #
78393353
|
Verical | Cap Ceramic 0.1uF 630V X7R 10% Pad SMD 1210 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 8000 |
|
$0.1110 / $0.1385 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C104KBRACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C104KBRACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.1uF, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C104KBRACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C104KBRACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210W104KBRAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210C104KBRACAUTO vs C1210W104KBRAC7800 |