Part Details for C1210C104K1RAL7800 by KEMET Corporation
Overview of C1210C104K1RAL7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C104K1RAL7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1210C104K1RAL7800CT-ND
|
DigiKey | CAP CER 0.1UF 100V X7R 1210 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3890 In Stock |
|
$0.1523 / $0.6500 | Buy Now |
DISTI #
C1210C104K1RALTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 1210 10% Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1430 / $0.1520 | Buy Now |
Part Details for C1210C104K1RAL7800
C1210C104K1RAL7800 CAD Models
C1210C104K1RAL7800 Part Data Attributes
|
C1210C104K1RAL7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C104K1RAL7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C104K1RAL7800
This table gives cross-reference parts and alternative options found for C1210C104K1RAL7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C104K1RAL7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210F104K1RAC7013 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210C104K1RAL7800 vs C1210F104K1RAC7013 |
SCM32B104KCNF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | Surge Components Inc | C1210C104K1RAL7800 vs SCM32B104KCNF |
MC10KTB101104 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Viking Tech Corp | C1210C104K1RAL7800 vs MC10KTB101104 |
C1210X104K101RCO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | Holy Stone Enterprise Co Ltd | C1210C104K1RAL7800 vs C1210X104K101RCO |
C1210X104K101BX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | Holy Stone Enterprise Co Ltd | C1210C104K1RAL7800 vs C1210X104K101BX |
C1210T104K1RCL7215 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, | KEMET Corporation | C1210C104K1RAL7800 vs C1210T104K1RCL7215 |
C1210T104K1RBL3325 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210C104K1RAL7800 vs C1210T104K1RBL3325 |
C1210J104K1RAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C104K1RAL7800 vs C1210J104K1RAL7210 |
C1210T104K1RBC7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C104K1RAL7800 vs C1210T104K1RBC7800 |
C1210J104K1RAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C104K1RAL7800 vs C1210J104K1RAL7215 |