Part Details for C1210C104K1RAC7800 by KEMET Corporation
Overview of C1210C104K1RAC7800 by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C104K1RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1210C104K1RAC7800CT-ND
|
DigiKey | CAP CER 0.1UF 100V X7R 1210 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
96875 In Stock |
|
$0.0608 / $0.3400 | Buy Now |
DISTI #
77270782
|
Verical | Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2402 | Americas - 8000 |
|
$0.0535 / $0.0730 | Buy Now |
|
Bristol Electronics | 34280 |
|
RFQ | ||
DISTI #
C1210C104K1RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 260000 In Stock |
|
$0.0350 / $0.0560 | Buy Now |
DISTI #
C1210C104K1RAC7800
|
TME | Capacitor: ceramic, MLCC, 100nF, 100V, X7R, ±10%, SMD, 1210 Min Qty: 4000 | 0 |
|
$0.0540 | RFQ |
DISTI #
KKK26633
|
Rutronik | KC 100nF 1210 10% 100V X7R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 12000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0366 / $0.0373 | Buy Now |
DISTI #
SMC-C1210C104K1RAC7800
|
Sensible Micro Corporation | Multilayer Ceramic Capacitors Mlcc - Smd/Smt 100V 0.1Uf X7R 1210 10% RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Tape & Reel | 1282 |
|
$0.0320 / $0.0380 | RFQ |
DISTI #
C1210C104K1RAC7800
|
Avnet Abacus | (Alt: C1210C104K1RAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 40000 |
|
Buy Now | |
DISTI #
C1210C104K1RAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, 1210 [3225 Metric] (Alt: C1210C104K1RAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days | 0 |
|
$0.0545 / $0.0661 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5260 |
|
Buy Now |
Part Details for C1210C104K1RAC7800
C1210C104K1RAC7800 CAD Models
C1210C104K1RAC7800 Part Data Attributes:
|
C1210C104K1RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C104K1RAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C104K1RAC7800
This table gives cross-reference parts and alternative options found for C1210C104K1RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C104K1RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1210Y104KXBTW1BC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | C1210C104K1RAC7800 vs VJ1210Y104KXBTW1BC |
MC1210B104K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | SPC Multicomp | C1210C104K1RAC7800 vs MC1210B104K101CT |
C1210C104K1RAC7025 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C1210C104K1RAC7800 vs C1210C104K1RAC7025 |