-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4921
|
Newark | Cap, 0.1Μf, 100V, 5%, X8R, 1210, Capacitance:0.1Μf, Voltage Rating:100V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X8R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1210C104J1HACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 919 |
|
$2.3000 / $4.1100 | Buy Now |
DISTI #
81R3796
|
Newark | Ceramic Capacitor 0.1Uf, 100V, X8R, 5%, 1210, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X8R, Product Range:C Series Kemet, Qualification:- Rohs Compliant: Yes |Kemet C1210C104J1HACTU Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.1100 | Buy Now |
DISTI #
2266-C1210C104J1HACTUTR-ND
|
DigiKey | Ceramic Capacitor, Multilayer, C Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$2.5700 | Buy Now |
DISTI #
80-C1210C104J1H
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X8R 1210 5% RoHS: Compliant | 501 |
|
$1.9700 / $3.9400 | Buy Now |
DISTI #
70096639
|
RS | Capacitor, Ceramic, 0.1uF, Tol+5%, SMT HighTemp, Vol-Rtg 100V, Ultra Stable, X8R, 150C | KEMET C1210C104J1HACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2500 / $2.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
4000 Partner Stock |
|
$2.5800 | Buy Now |
DISTI #
61304901
|
Verical | Cap Ceramic 0.1uF 100V X8R 5% Pad SMD 1210 150°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 4000 |
|
$2.4100 | Buy Now |
DISTI #
C1210C104J1HACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X8R 1210 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.9500 / $1.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C104J1HACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C104J1HACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |