-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.01uF, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M8817
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.01 - F, - 5%, X7R, 1 Kv, 1210 [3225 Metric] Rohs Compliant: Yes |Kemet C1210C103JDRACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7227 |
|
$0.4270 / $0.8130 | Buy Now |
DISTI #
66AH5650
|
Newark | Cap, 10000Pf, 1Kv, Mlcc, 1210 Rohs Compliant: Yes |Kemet C1210C103JDRACTU Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.3640 / $0.3920 | Buy Now |
DISTI #
C1210C103JDRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 1000 V, ± 5%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C103JDRACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 2000 |
|
$0.5097 / $0.5777 | Buy Now |
DISTI #
80-C1210C103JDR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.01uF X7R 1210 5% RoHS: Compliant | 7210 |
|
$0.3780 / $1.0500 | Buy Now |
DISTI #
V72:2272_08985630
|
Arrow Electronics | Cap Ceramic 0.01uF 1000V X7R 5% Pad SMD 1210 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2149 Container: Cut Strips | Americas - 1185 |
|
$0.4561 / $1.0324 | Buy Now |
DISTI #
70802839
|
Verical | Cap Ceramic 0.01uF 1000V X7R 5% Pad SMD 1210 125°C Medical T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2149 | Americas - 1185 |
|
$0.4561 / $0.7751 | Buy Now |
DISTI #
C1210C103JDRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.01uF X7R 1210 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.4030 | Buy Now |
DISTI #
C1210C103JDRACTU.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000volts 10000pF X7R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape | Americas - 0 |
|
$0.5540 | Buy Now |
DISTI #
C1210C103JDRAC
|
TME | Capacitor: ceramic, MLCC, 10nF, 1kV, X7R, ±5%, SMD, 1210 Min Qty: 1 | 73 |
|
$0.3990 / $1.0050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C103JDRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C103JDRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.01uF, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |