Datasheets
C1210C103F3JACAUTO by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, U2J, -750+/-120ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP

Part Details for C1210C103F3JACAUTO by KEMET Corporation

Overview of C1210C103F3JACAUTO by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1210C103F3JACAUTO

Part # Distributor Description Stock Price Buy
DISTI # C1210C103F3JACAUTO-ND
DigiKey CAP CER 10000PF 25V U2J 1210 Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.7221
$0.7221 Buy Now
DISTI # 80-C1210C103F3JAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .01uF U2J 1210 1% AEC-Q200 RoHS: Compliant 0
  • 4,000 $0.7220
$0.7220 Order Now
DISTI # 71110786
RS Cap Cer 1210 10nF 25V U2J +/-1% AUTO | KEMET C1210C103F3JACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk 0
  • 4,000 $1.1600
  • 200,000 $1.1400
$1.1400 / $1.1600 RFQ

Part Details for C1210C103F3JACAUTO

C1210C103F3JACAUTO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C1210C103F3JACAUTO Part Data Attributes

C1210C103F3JACAUTO KEMET Corporation
Buy Now Datasheet
Compare Parts:
C1210C103F3JACAUTO KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, U2J, -750+/-120ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.01 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.78 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 25 V
Reference Standard AEC-Q200
Size Code 1210
Surface Mount YES
Temperature Characteristics Code U2J
Temperature Coefficient -750+/-120ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 2.5 mm

Alternate Parts for C1210C103F3JACAUTO

This table gives cross-reference parts and alternative options found for C1210C103F3JACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C103F3JACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C1210X103F3JAC7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1210C103F3JACAUTO vs C1210X103F3JAC7210
C1210C103F3JAC7210 Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, U2J, -750+/-120ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP KEMET Corporation C1210C103F3JACAUTO vs C1210C103F3JAC7210
C1210C103F3JACAUTO7210 Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, U2J, -750+/-120ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP KEMET Corporation C1210C103F3JACAUTO vs C1210C103F3JACAUTO7210
C1210C103F3JAC3190 Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, U2J, -750+/-120ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP KEMET Corporation C1210C103F3JACAUTO vs C1210C103F3JAC3190
C1210C103F3JAC3191 Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, U2J, -750+/-120ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP KEMET Corporation C1210C103F3JACAUTO vs C1210C103F3JAC3191
C1210C103F3JAC7081 Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, U2J, -750+/-120ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP KEMET Corporation C1210C103F3JACAUTO vs C1210C103F3JAC7081
C1210X103F3JACAUTO Ceramic Capacitor, Ceramic, KEMET Corporation C1210C103F3JACAUTO vs C1210X103F3JACAUTO
C1210X103F3JACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1210C103F3JACAUTO vs C1210X103F3JACAUTO7210
C1210C103F3JAC Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, U2J, -750+/-120ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP KEMET Corporation C1210C103F3JACAUTO vs C1210C103F3JAC
C1210X103F3JAC Ceramic Capacitor, Ceramic, KEMET Corporation C1210C103F3JACAUTO vs C1210X103F3JAC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1210C103F3JACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1210C103F3JACAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1210C103F3JACAUTO would you like to use for your alert(s)?
  • Please alert me when C1210C103F3JACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1210C103F3JACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1210C103F3JACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1210C103F3JACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1210C103F3JACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1210C103F3JACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: