Part Details for C12097_MINNIE-WWW by LEDIL
Overview of C12097_MINNIE-WWW by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C12097_MINNIE-WWW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1736-ND
|
DigiKey | REFL 1POS 32.4MM RND OD 14.75MM Min Qty: 60 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6088 | Buy Now |
DISTI #
C12097_MINNIE-WWW
|
Avnet Americas | REFLECTOR ROUND 1 POS 32.4MM OD 14.75MM (H) - Trays (Alt: C12097_MINNIE-WWW) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Container: Tray | 0 |
|
$0.8190 / $1.3125 | Buy Now |
DISTI #
928-C12097MNWWW
|
Mouser Electronics | LED Lighting Reflectors Reflector RoHS: Compliant | 48 |
|
$2.4100 / $3.6900 | Buy Now |
|
Future Electronics | MINNIE Series 1 Position Ø 32.4 mm 74° FWHM for LUXEON M LED Reflector RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Container: Tray | 0Tray |
|
$2.3700 / $2.5700 | Buy Now |
DISTI #
C12097
|
TME | Spotlight, round, metal, MHD-E/G,MT-G,NSMx286M,XHP70, 54÷74° Min Qty: 1 | 50 |
|
$1.4500 / $2.0900 | Buy Now |
DISTI #
C12097_MINNIE-WWW
|
Avnet Silica | REFLECTOR ROUND 1 POS 32.4MM OD 14.75MM (H) (Alt: C12097_MINNIE-WWW) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C12097_MINNIE-WWW
|
EBV Elektronik | REFLECTOR ROUND 1 POS 32.4MM OD 14.75MM (H) (Alt: C12097_MINNIE-WWW) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C12097_MINNIE-WWW
C12097_MINNIE-WWW CAD Models
C12097_MINNIE-WWW Part Data Attributes:
|
C12097_MINNIE-WWW
LEDIL
Buy Now
|
Compare Parts:
C12097_MINNIE-WWW
LEDIL
|
Samacsys Manufacturer | LEDIL |